
The Toshiba TLP627-2(F) is a dual-channel optocoupler with a maximum collector current of 150mA and a maximum collector-emitter voltage of 1.2V. It features a high current transfer ratio of 4000% and a fast fall time of 15us. The device is suitable for use in applications with high isolation voltage of up to 5kV and is RoHS compliant. It is packaged in a lead-free PDIP-8 package and is available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Toshiba TLP627-2(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP627-2(F) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 4000% |
| Fall Time | 15us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP627-2(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.