
The Toshiba TLP627-2FT is a dual BJT transistor packaged in a PDIP. It has a maximum collector-emitter saturation voltage of 1.2V and can handle a maximum collector current of 150mA. The device is designed for use in DC input applications and is lead-free. The operating temperature range is from -25°C to 85°C, with a maximum power dissipation of 150mW. The transistor is available in a rail or tube packaging configuration.
Toshiba TLP627-2FT technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 300V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.