The Toshiba TLP627-2TP1FT is a dual-channel optocoupler with a maximum collector current of 150mA and an output voltage of 300V. It features a collector-emitter saturation voltage of 1.2V and a current transfer ratio of 4000%. The device operates over a temperature range of -55°C to 100°C and is packaged in a surface-mount SMD/SMT package. It is available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Toshiba TLP627-2TP1FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP627-2TP1FT technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 4000% |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP627-2TP1FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.