
The Toshiba TLP627-4 is a 4-channel optocoupler with a collector-emitter breakdown voltage of 300V and a forward current of 50mA. It is packaged in a DIP-16 case and is mounted through a hole. The device is not RoHS compliant and contains lead, but is approved by UL and BSI. It has an isolation voltage of 5kV and an output voltage of 300V.
Sign in to ask questions about the Toshiba TLP627-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP627-4 technical specifications.
| Approvals | UL, BSI |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 1.2V |
| Forward Current | 50mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP627-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.