
Quad optocoupler featuring DC input and Darlington output, housed in a 16-pin PDIP through-hole package. Offers a high isolation voltage of 5kV, a maximum collector emitter voltage of 300V, and a maximum collector current of 150mA per channel. Achieves a significant current transfer ratio of 4000% with a forward current of 50mA and a maximum input current of 50mA. Operates across a wide temperature range from -55°C to 85°C.
Sign in to ask questions about the Toshiba TLP627-4(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP627-4(F) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 4000% |
| Fall Time | 15us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP627-4(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
