The TLP627(F,T) is a 300V optocoupler with a collector emitter saturation voltage of 1.2V and a current transfer ratio of 4000%. It features a maximum collector current of 150mA and a maximum power dissipation of 250mW. The device is packaged in a PDIP and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Toshiba TLP627(F,T) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Current Transfer Ratio | 4000% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 300V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
