The Toshiba TLP627-TP1 is a general purpose optocoupler with a collector-emitter voltage maximum of 1.2V. It is designed for DC input and features a surface mount package. The device has a single channel with an output current of 150mA and an output voltage of 300V. It is available in a tape and reel packaging format with 1500 units per package.
Sign in to ask questions about the Toshiba TLP627-TP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP627-TP1 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1.2V |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 300V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP627-TP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.