
The Toshiba TLP627(TP1,F) is a surface mount PNP transistor with a collector-emitter saturation voltage of 1.2V and a maximum collector current of 150mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 250mW. The transistor is lead-free and available in a package quantity of 1500 units per reel. It is suitable for use in a variety of applications requiring a low voltage drop and high current handling capability.
Sign in to ask questions about the Toshiba TLP627(TP1,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP627(TP1,F) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Transfer Ratio | 4000% |
| Forward Current | 60mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP627(TP1,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
