The TLP630(GB-LF1F) is a surface-mount optocoupler with a collector emitter saturation voltage of 400mV and a maximum collector current of 50mA. It has a maximum power dissipation of 250mW and operates within a temperature range of -25°C to 85°C. The device is packaged in bulk and is not radiation hardened. It is suitable for AC input applications.
Toshiba TLP630(GB-LF1F) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.