The TLP631GR-LF1 is a DC input transistor with a saturation voltage of 400mV and a maximum collector current of 50mA. It is packaged in a surface mount device (SMD/SMT) and has a maximum power dissipation of 250mW. The operating temperature range is from -25°C to 85°C. The transistor is available in rail or tube packaging and is not radiation hardened.
Toshiba TLP631GR-LF1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.