The TLP700(TP,F) is a unidirectional optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a propagation delay of 500ns and a turn-on delay time of 500ns. The device is packaged in a surface-mount package and is compliant with RoHS regulations. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Toshiba TLP700(TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
No datasheet is available for this part.