
General purpose, single-channel optocoupler with totem-pole output. Features a 6-pin SDIP SMD package with gull-wing leads for surface mounting. Offers 5000 Vrms isolation voltage and 1000 V common mode voltage. Maximum operating supply voltage is 30V, with a maximum peak output current of 2.5A. Typical rise and fall times are 15ns and 8ns respectively, with propagation delays of 200ns.
Toshiba TLP700A(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | SDIP SMD |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.58 |
| Package Width (mm) | 6.8 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 3.9 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | Totem-Pole |
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 30V |
| Maximum Power Dissipation | 160mW |
| Minimum Common Mode Rejection | 20kV/us |
| Minimum Isolation Voltage | 5000Vrms |
| Common Mode Voltage | 1000V |
| Maximum Forward Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Maximum Fall Time | 8(Typ)ns |
| Maximum Forward Current | 20mA |
| Maximum Peak Output Current | 2.5A |
| Maximum Propagation Delay Time (tPHL) | 200ns |
| Maximum Propagation Delay Time (tPLH) | 200ns |
| Maximum Pulse Width Distortion | 50ns |
| Maximum Reverse Voltage | 5V |
| Maximum Rise Time | 15(Typ)ns |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP700A(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.