Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SDIP SMD T/R
Toshiba TLP700F(TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Input Type | DC |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.