The Toshiba TLP700H(TP,F) is a unidirectional optocoupler with a forward current of 20mA and a maximum power dissipation of 160mW. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a totem pole output type with a propagation delay of 500ns and a turn-on delay time of 500ns.
Sign in to ask questions about the Toshiba TLP700H(TP,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP700H(TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.008us |
| Forward Current | 20mA |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | TOTEM POLE |
| Power Dissipation | 160mW |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP700H(TP,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.