
The TLP701(F) is a unidirectional optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a propagation delay of 700ns and a fall time of 50ns. The device is packaged in a SOIC package and is rated for a maximum output current of 600mA and a maximum input current of 20mA. The TLP701(F) is approved by UL and has an isolation voltage of 5kV. It is suitable for surface mount applications.
Toshiba TLP701(F) technical specifications.
| Approvals | UL |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 10mA |
| High Level Output Current | 400mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 400mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| Reverse Voltage (DC) | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
