Optocoupler Logic-Out Push-Pull DC-IN 1-CH 6-Pin SDIP SMD
Toshiba TLP701F(F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Input Type | DC |
| Output Type | PUSH-PULL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.