The TLP701TPF is a unidirectional diode with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a propagation delay of 700ns and a fall time of 0.05us. The diode is designed for surface mount applications and is lead free. It has a high isolation voltage of 5kV, making it suitable for high-reliability applications.
Toshiba TLP701TPF technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | PUSH-PULL |
| Propagation Delay | 700ns |
| RoHS | Compliant |
No datasheet is available for this part.