
Surface mount optocoupler with a 1-channel, totem-pole gate driver output. Features a 6-pin SDIP SMD package with gull-wing leads, measuring 4.58mm x 6.8mm x 3.65mm. Offers a 5000 Vrms isolation voltage and 1000V common mode voltage, with a maximum operating supply voltage of 30V. Maximum peak output current is 0.6A, with typical rise and fall times of 35ns and 15ns respectively. Operates within a temperature range of -40°C to 100°C.
Toshiba TLP705A(F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | SDIP SMD |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.58 |
| Package Width (mm) | 6.8 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 3.9 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | Totem-Pole |
| Number of Channels per Chip | 1 |
| Max Operating Supply Voltage | 30V |
| Maximum Power Dissipation | 80mW |
| Minimum Common Mode Rejection | 20kV/us |
| Minimum Isolation Voltage | 5000Vrms |
| Common Mode Voltage | 1000V |
| Maximum Forward Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Fall Time | 15(Typ)ns |
| Maximum Forward Current | 25mA |
| Maximum Peak Output Current | 0.6A |
| Maximum Propagation Delay Time (tPHL) | 170ns |
| Maximum Propagation Delay Time (tPLH) | 170ns |
| Maximum Pulse Width Distortion | 50ns |
| Maximum Reverse Voltage | 5V |
| Maximum Rise Time | 35(Typ)ns |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP705A(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.