
General purpose optocoupler featuring a single channel with a totem-pole output. This surface-mount device offers 5kV isolation voltage and operates unidirectionally with DC input. Key specifications include a maximum output current of 10mA, a forward current of 20mA, and a propagation delay of 75ns. Packaged in a 6-pin SDIP for tape and reel, it functions within an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Toshiba TLP716(TP,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP716(TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 15ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP716(TP,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
