
The TLP716F(TP,F) is a unidirectional optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a forward current of 20mA and an input current of 6.5mA. The device is packaged in a surface mount package and is RoHS compliant. It has a propagation delay of 75ns and a turn-on delay time of 75ns.
Toshiba TLP716F(TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Forward Current | 20mA |
| Input Current | 6.5mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Type | TOTEM POLE |
| Output Voltage | 6.5V |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.