The Toshiba TLP719 is a single-channel optocoupler with a maximum collector current of 8mA and a maximum input current of 25mA. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 100mW. The device is packaged in a SDIP-6 package and is suitable for surface mount applications.
Sign in to ask questions about the Toshiba TLP719 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP719 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP719 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.