The Toshiba TLP731(GB-LF1,F) is a general-purpose optocoupler with a maximum collector current of 50mA and maximum input current of 60mA. It features a collector-emitter saturation voltage of 400mV and a maximum power dissipation of 250mW. The device is packaged in a surface-mount device (SMD/SMT) and is available on tape and reel. The TLP731(GB-LF1,F) operates within a temperature range of -25°C to 85°C.
Toshiba TLP731(GB-LF1,F) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP731(GB-LF1,F) to view detailed technical specifications.
No datasheet is available for this part.