Triac & SCR Output Optocouplers THYRISTOR PHOTOCOUPLER
Checking distributor stock and pricing after the page loads.
Toshiba TLP741G(D4-LF2,N,F technical specifications.
| Package/Case | PDIP |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 150mA |
| Package Quantity | 50 |
| Power Dissipation | 250mW |
| Turn-On Delay Time | 10us |
| RoHS | Not Compliant |
No datasheet is available for this part.