Optocoupler SCR AC-OUT 1-CH 400VDRM 6-Pin PDIP
Checking distributor stock and pricing after the page loads.
Toshiba TLP741G(D4-TAIE) technical specifications.
| Package/Case | DIP |
| Hold Current | 200uA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.