
Surface mount photocoupler with SCR output, featuring a single channel and one element. Operates with a nominal input voltage of 1.15V and a maximum input voltage of 1.3V, requiring 50mA forward current. Delivers 150mA output current and 150mA RMS current, with a hold current of 1mA. Boasts a 5V reverse breakdown voltage and a turn-on delay time of 15µs. Suitable for a wide operating temperature range from -40°C to 85°C, and includes UR, BSI, and SEMKO approvals. Packaged in tape and reel for efficient surface mounting.
Sign in to ask questions about the Toshiba TLP748J(TP1,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP748J(TP1,F) technical specifications.
| Approvals | UR, BSI, SEMKO |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 1mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RMS Current (Irms) | 150mA |
| Turn-On Delay Time | 15us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP748J(TP1,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
