
The Toshiba TLP748JF(D4,F) is a single-channel optocoupler with a PDIP package and through-hole mount. It features an isolation voltage of 4kV and a maximum input current of 10mA. The device is capable of handling an output current of 150mA. The TLP748JF(D4,F) is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Toshiba TLP748JF(D4,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP748JF(D4,F) technical specifications.
| Package/Case | PDIP |
| Isolation Voltage | 4kV |
| Max Input Current | 10mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 150mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP748JF(D4,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
