
The Toshiba TLP754(F) is a unidirectional optocoupler with a maximum forward current of 20mA and a data rate of 1Mbps. It features a propagation delay of 400ns and a turn-on delay time of 550ns. The device is packaged in a DIP package and is suitable for through hole mounting. The TLP754(F) has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Toshiba TLP754(F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP754(F) technical specifications.
| Package/Case | DIP |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 0.5us |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 1.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 15mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP754(F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.