This Toshiba optocoupler features a single channel with a reverse breakdown voltage of 5V and a forward current rating of 20mA. It operates within a temperature range of -40°C to 125°C and has a power dissipation of 80mW. The device is packaged in a surface mount SMD/SMT format, suitable for use in high-density applications.
Toshiba TLP754F(D4-TP4F) technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 80mW |
| Propagation Delay | 550ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.