Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP
Toshiba TLP762J(F) technical specifications.
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| RoHS | Compliant |
No datasheet is available for this part.