The TLP762JF(D4) is a single channel diode with a hold current of 600uA and an output current per channel of 100mA. It is packaged in a lead free DIP package and is available in quantities of 50. The device is designed for through hole mounting. It is not RoHS compliant.
Toshiba TLP762JF(D4) technical specifications.
| Package/Case | DIP |
| Hold Current | 600uA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.