Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
Toshiba TLP762JF(D4,F) technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Isolation Voltage | 4kV |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.