
The TLP781(GB-LF6,F) is a surface mount optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 110°C. It has a collector-emitter saturation voltage of 400mV and a maximum output voltage of 80V. The device is RoHS compliant and packaged in a rail/Tube with 100 units per package. It can operate over a temperature range of -55°C to 110°C.
Toshiba TLP781(GB-LF6,F) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 10mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP781(GB-LF6,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.