
The Toshiba TLP781(TP6,F) is a general purpose optocoupler with a collector emitter voltage of 80V and a maximum collector current of 50mA. It has a power dissipation of 250mW and is packaged in a PDIP package. The device operates over a temperature range of -25°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Toshiba TLP781(TP6,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLP781(TP6,F) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP781(TP6,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
