The Toshiba TLP781F(D4-Y-TP7F is a general purpose optocoupler with a reverse breakdown voltage of 5V and a forward current of 60mA. It has a power dissipation of 250mW and is packaged in a PDIP package for through hole mounting. The device operates over a temperature range of -25°C to 85°C. It is suitable for general use in electronic circuits.
Toshiba TLP781F(D4-Y-TP7F technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 150% |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.