Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Toshiba TLP781F(D4GB-LF7,F) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP781F(D4GB-LF7,F) to view detailed technical specifications.
No datasheet is available for this part.