The Toshiba TLP781F(D4GR-LF7,F is a general purpose optocoupler with a collector emitter voltage of 80V and a forward current of 60mA. It operates over a temperature range of -25°C to 85°C and is packaged in a PDIP case for through hole mounting. This device is compliant with RoHS regulations.
Toshiba TLP781F(D4GR-LF7,F technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.