The Toshiba TLP7820(D4-B,E is a uni-directional optocoupler with a single channel, operating within a supply voltage range of 4.5 to 5.5 volts. It features a minimum isolation voltage of 5000 volts and a maximum propagation delay time of 3300 nanoseconds. The device is packaged in an 8-pin SOP package and has a typical operating supply voltage of 5 volts. It is designed to operate within a temperature range of -40 to 105 degrees Celsius.
Toshiba TLP7820(D4-B,E technical specifications.
| Number of Channels per Chip | 1 |
| Direction Type | Uni-Directional |
| Max Operating Supply Voltage | 5.5V |
| Minimum Isolation Voltage | 5000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Propagation Delay Time | 3300ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SO |
| Package Family Name | SOP |
Download the complete datasheet for Toshiba TLP7820(D4-B,E to view detailed technical specifications.
No datasheet is available for this part.