The Toshiba TLP7820(TL,E is a uni-directional optocoupler with a single channel, operating at a maximum supply voltage of 5.5V and a minimum isolation voltage of 5000V. It has a propagation delay time of 3300ns and is available in an 8-pin SOP package. The device operates within a temperature range of -40 to 105°C.
Toshiba TLP7820(TL,E technical specifications.
| Number of Channels per Chip | 1 |
| Direction Type | Uni-Directional |
| Max Operating Supply Voltage | 5.5V |
| Minimum Isolation Voltage | 5000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Propagation Delay Time | 3300ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.