
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Toshiba TLP785(BL,F(C technical specifications.
| Package/Case | DIP |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 240mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.