The TLP785(D4GH-T6,F is a DIP packaged optocoupler with a collector emitter saturation voltage of 400mV. It can handle a maximum collector current of 10mA and a maximum input current of 25mA. The device operates within a temperature range of -55°C to 110°C and has a maximum power dissipation of 240mW. It is available in tape and reel packaging and is not radiation hardened.
Toshiba TLP785(D4GH-T6,F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | AC |
| Max Collector Current | 10mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP785(D4GH-T6,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.