
The TLP785(GB-LF6,F DC optocoupler features a collector emitter saturation voltage of 400mV and a collector emitter voltage of 80V. It has a current transfer ratio of 600% and a forward current of 16mA. The device can handle a maximum collector current of 10mA and a maximum input current of 60mA. It operates within a temperature range of -55°C to 85°C and has a maximum power dissipation of 240mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 16mA |
| Input Type | DC |
| Max Collector Current | 10mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 240mW |
| Reverse Breakdown Voltage | 5V |
| Series | TLP785 |
| RoHS | Compliant |
