Toshiba TLP785(GB-TP6,F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 16mA |
| Input Type | DC |
| Max Collector Current | 10mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TLP785 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP785(GB-TP6,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.