
The Toshiba TLP785(GR-LF6,F is a general purpose optocoupler with a collector emitter saturation voltage of 400mV and a collector emitter voltage of 80V. It can handle a maximum collector current of 10mA and a maximum input current of 25mA. The device is packaged in a DIP package and is suitable for operation over a temperature range of -55°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP785(GR-LF6,F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Input Type | AC |
| Max Collector Current | 10mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 240mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP785(GR-LF6,F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.