
High-performance optocoupler featuring 5kV isolation voltage and a single transistor output channel. This surface-mount device offers a 300% current transfer ratio with a maximum collector current of 10mA and output current per channel of 50mA. Key electrical specifications include a collector-emitter voltage of 80V, a forward current of 16mA, and a maximum power dissipation of 240mW. Operating across a wide temperature range from -55°C to 110°C, it provides reliable DC input isolation.
Toshiba TLP785(GR-TP6,F) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 16mA |
| Height | 3.95mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 10mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Turn-Off Delay Time | 3us |
| Turn-On Delay Time | 3us |
| RoHS | Compliant |
No datasheet is available for this part.
