
The Toshiba TLP785(GRH-TP6,F) is a general purpose optocoupler with a collector-emitter voltage of 80V and a maximum collector current of 10mA. It features a surface mount package and operates over a temperature range of -55°C to 110°C. The device has a maximum power dissipation of 240mW and a reverse breakdown voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TLP785(GRH-TP6,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 16mA |
| Input Type | DC |
| Max Collector Current | 10mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP785(GRH-TP6,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
