Photointerrupter Transmissive 5mm Phototransistor 4-Pin PWB
Checking distributor stock and pricing after the page loads.
| Fall Time | 15us |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |