Sign in to ask questions about the Toshiba TLPGU1008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLPGU1008 technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 6mcd |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 110° |
| Wavelength | 562nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLPGU1008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.