Visible LED, SINGLE COLOR LED, PURE GREEN, 1.1 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 4-1C1, 2 PIN
Sign in to ask questions about the Toshiba TLPGU1008A(T04) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLPGU1008A(T04) technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| Wavelength | 562nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLPGU1008A(T04) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.