
The TLR337T(MATUD) is a 10-digit common anode LED display module from Toshiba. It features a DIP module package with 10 pins and a through-hole mounting type. The module operates within a temperature range of -40°C to 85°C. It has a maximum forward current of 20mA and a maximum forward voltage of 2.5V. The module is designed for use in segmented LED indication applications.
Sign in to ask questions about the Toshiba TLR337T(MATUD) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TLR337T(MATUD) technical specifications.
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 11 |
| Package Width (mm) | 7 |
| Package Height (mm) | 5 |
| Mounting | Through Hole |
| Type | Module |
| Color | Red |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.3in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 5uA |
| Viewing Area Height | 8mm |
| Viewing Area Length | 4mm |
| Cage Code | S0562 |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLR337T(MATUD) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.