Uni-color red standard LED emitter, featuring a peak wavelength of 644nm and high brightness up to 19000mcd. This through-hole component utilizes AlGaInP LED material and has a 2-pin configuration with a 2.54mm pin pitch. It operates with a maximum forward current of 50mA and a maximum forward voltage of 2.5V, with a maximum power dissipation of 125mW. The LED is housed in a 10.4mm diameter package with a colorless, non-diffused circular lens, suitable for top-mount orientation and operating within a temperature range of -30°C to 85°C.
Toshiba TLRH190P(VW) technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 15.1 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 10.4 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 19000mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 644nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 10x10x14.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 125mW |
| Reverse Voltage | 4V |
| Cage Code | S0562 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLRH190P(VW) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.